STC42A-D-R5

Sensirion
403-STC42A-D-R5
STC42A-D-R5

Mfr.:

Description:
Air Quality Sensors STC42A, Thermal Conductivity Sensor for H2IC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Air Quality Sensors
RoHS:  
Hydrogen Thermal Conductivity Sensor
H2
0 %
40 %
0.4 %
3.15 V
5.25 V
- 40 C
+ 105 C
SMD/SMT
STC4
Brand: Sensirion
Operating Supply Voltage: 3.3 V
Package/Case: QFN-12
Packaging: Reel
Packaging: Cut Tape
Product Type: Air Quality Sensors
Factory Pack Quantity: 5000
Subcategory: Sensors
Part # Aliases: 3.001.170
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Technical Resources

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STC42A Hydrogen Thermal Conductivity Sensor

Sensirion STC42A Hydrogen Thermal Conductivity Sensor is designed for applications that require reliable hydrogen concentration measurements in clean air. The STC42A uses the thermal-conductivity measurement principle, resulting in superior repeatability and long-term stability. It features an I2C controller interface for autonomous humidity compensation from a corresponding humidity-temperature sensor (SHT41A-AD1B). QFN and tape and reel packaging offer cost- and space-effective integration of the STC42A for high-volume production. Sensirion’s CMOSens® sensor technology enables the outstanding performance of the STC42A by integrating the signal processing, sensor element, and digital calibration on a single CMOS chip.

In Stock: 2,635

Stock:
2,635 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.19 $12.19
$11.05 $55.25
$10.12 $101.20
$9.68 $484.00
$9.20 $920.00
$8.82 $4,410.00
$8.34 $8,340.00
$8.32 $16,640.00
Full Reel (Order in multiples of 5000)
$7.62 $38,100.00