GL100MN0MP1

Sharp Microelectronics
852-GL100MN0MP1
GL100MN0MP1

Mfr.:

Description:
Infrared Emitters SMT IRED +- 10deg 940nm 3mW1.5Kpcs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Infrared Emitters
SMD/SMT
940 nm
20 mA
1.4 V
75 mW
- 30 C
+ 85 C
SMD
Reel
Cut Tape
Brand: Sharp Microelectronics
Height: 1.5 mm
Illumination Colour: Infrared
Length: 3 mm
Lens Dimensions: 1.6 mm x 1.6 mm x 0.8 mm
Lens Shape: Circular
Peak Solder Temperature: + 240 C
Pin Count: 2
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1500
Subcategory: Infrared Data Communications
Viewing Angle: 10 deg
Vr - Reverse Voltage: 6 V
Width: 2.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
CNHTS:
8541402000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.01 $1.01
$0.704 $7.04
$0.515 $51.50
$0.429 $214.50
$0.404 $404.00
Full Reel (Order in multiples of 1500)
$0.377 $565.50
$0.361 $1,083.00
$0.333 $2,997.00
$0.311 $7,464.00