GL100MN1MP1

Sharp Microelectronics
852-GL100MN1MP1
GL100MN1MP1

Mfr.:

Description:
Infrared Emitters 940nm 6mW SMT IRED 1.5Kpcs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
940 nm
20 mA
1.5 V
75 mW
- 30 C
+ 85 C
SMD
Reel
Cut Tape
MouseReel
Brand: Sharp Microelectronics
Height: 1.5 mm
Illumination Colour: Infrared
Length: 3 mm
Lens Dimensions: 1.6 mm x 1.6 mm x 0.8 mm
Lens Shape: Circular
Moisture Sensitive: Yes
Peak Solder Temperature: + 240 C
Pin Count: 2
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1500
Subcategory: Infrared Data Communications
Viewing Angle: 10 deg
Vr - Reverse Voltage: 6 V
Width: 2.2 mm
Unit Weight: 91.167 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4,692

Stock:
4,692 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.08 $1.08
$0.755 $7.55
$0.552 $55.20
$0.461 $230.50
$0.433 $433.00
Full Reel (Order in multiples of 1500)
$0.404 $606.00
$0.385 $1,155.00
$0.356 $3,204.00
$0.333 $7,992.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩