GP1S097HCZ0F

Sharp Microelectronics
852-GP1S097HCZ0F
GP1S097HCZ0F

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output Photointerrupter Sub mini 2.0mm gap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  
Transmissive, Slotted
2 mm
0.3 mm
35 V
20 mA
50 mA
- 25 C
+ 85 C
Tube
Brand: Sharp Microelectronics
Fall Time: 150 us
Number of Channels: 1 Channel
Output Type: Phototransistor
Pd - Power Dissipation: 100 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Rise Time: 150 us
Factory Pack Quantity: 100
Subcategory: Optical Switches
Vr - Reverse Voltage: 6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 150000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.256 $38,400.00