GP1UE26RK0VF

Sharp Microelectronics
852-GP1UE26RK0VF
GP1UE26RK0VF

Mfr.:

Description:
Infrared Receivers Rem Cont Receiver 3V 40 kHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Infrared Receivers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
40 kHz
1200 us
1000 us
2.2 V
2.7 V to 5.5 V
270 uA
- 10 C
+ 70 C
Brand: Sharp Microelectronics
Height: 7.6 mm
Length: 5.6 mm
Peak Solder Temperature: + 265 C
Pin Count: 3
Product Type: IR Receivers
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Width: 7.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: