GP2A240LCS0F

Sharp Microelectronics
852-GP2A240LCS0F
GP2A240LCS0F

Mfr.:

Description:
Optical Switches, Reflective, Photo IC Output Photointerrupter OPIC Light Mod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Optical Switches, Reflective, Photo IC Output
RoHS:  
Reflective
2 mm to 22 mm
- 10 C
+ 70 C
4.5 V
400 mV
16 mA
Bulk
Brand: Sharp Microelectronics
Fall Time: 1 ms
High Level Output Current: 50 mA
If - Forward Current: 30 mA
Number of Channels: 1 Channel
Operating Supply Voltage: 4.75 V to 5.25 V
Output Type: Pull Up, Inverter
Product Type: Optical Switches, Reflective, Photo IC Output
Rise Time: 1 ms
Factory Pack Quantity: 100
Subcategory: Optical Switches
Wavelength: 950 nm
Unit Weight: 3.419 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.59 $5.59
$4.90 $49.00
$4.71 $471.00
$4.33 $2,165.00
$4.20 $4,200.00
$4.13 $10,325.00