GP2S60

Sharp Microelectronics
852-GP2S60
GP2S60

Mfr.:

Description:
Optical Switches, Reflective, Phototransistor Output Photointerrupter Reflective 0.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS:  
Reflective
0.5 mm
35 V
20 mA
1.2 V
6 V
- 25 C
+ 85 C
SMD/SMT
SMD-4
Reel
Cut Tape
MouseReel
Brand: Sharp Microelectronics
Fall Time: 20 us
If - Forward Current: 20 mA
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Output Type: Phototransistor
Pd - Power Dissipation: 100 mW
Product Type: Optical Switches, Reflective, Phototransistor Output
Rise Time: 20 us
Factory Pack Quantity: 2000
Subcategory: Optical Switches
Wavelength: 950 nm
Unit Weight: 223.759 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541409029
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
228
Expected 2027/03/18
30,000
Expected 2027/04/01
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.57 $0.57
$0.48 $4.80
$0.458 $45.80
$0.413 $206.50
$0.397 $397.00
Full Reel (Order in multiples of 2000)
$0.368 $736.00
$0.347 $1,388.00
$0.327 $3,270.00
$0.311 $7,464.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩