GW6DGA50NFC

Sharp Microelectronics
Not Assigned
GW6DGA50NFC

Mfr.:

Description:
White LEDs

Lifecycle:
Obsolete

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: White LEDs
White LEDs
SMD/SMT
Cool White
5000 K
1300 lm
90
400 mA
37 V
24 mm
20 mm
1.8 mm
Brand: Sharp Microelectronics
Product Type: White LEDs
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Availability

Stock:
Not Available