IS485E

Sharp Microelectronics
852-IS485E
IS485E

Mfr.:

Description:
Photo IC Sensors OPIC Lght Det Schmdt Trigr Type Act Hi 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Photo IC Sensors
RoHS:  
4.5 V to 17 V
100 ns
50 ns
- 25 C
+ 85 C
Bulk
Brand: Sharp Microelectronics
Pd - Power Dissipation: 175 mW
Product Type: Photo IC Sensors
Factory Pack Quantity: 500
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
TARIC:
8533401000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.797 $3,985.00
$0.787 $7,870.00