PC354N1J000F

Sharp Microelectronics
852-PC354N1J000F
PC354N1J000F

Mfr.:

Description:
Transistor Output Optocouplers 50-150% CTR rank of PC354NJ0000F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SMD-4
1 Channel
3750 Vrms
NPN Phototransistor
400 %
50 mA
1.4 V
80 V
1.5 mA
200 mV
18 us
18 us
170 mW
- 30 C
+ 100 C
Reel
Cut Tape
MouseReel
Brand: Sharp Microelectronics
Configuration: 1 Channel
Current Transfer Ratio: 400 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,665

Stock:
1,665 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.31 $1.31
$0.921 $9.21
$0.688 $68.80
$0.584 $292.00
$0.55 $550.00
Full Reel (Order in multiples of 3000)
$0.506 $1,518.00
$0.483 $2,898.00
$0.452 $4,068.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩