PC357M5J000F

Sharp Microelectronics
Not Assigned
PC357M5J000F

Mfr.:

Description:
Transistor Output Optocouplers High Temp Tested PC357N5J000F

Lifecycle:
Obsolete

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Transistor Output Optocouplers
SMD/SMT
SMD-4
1 Channel
3750 Vrms
NPN Phototransistor
50 mA
1.4 V
80 V
50 mA
200 mV
18 us
18 us
6 V
170 mW
- 30 C
+ 100 C
Brand: Sharp Microelectronics
Configuration: 1 Channel
Current Transfer Ratio: 600 %
Product Type: Transistor Output Optocouplers
Subcategory: Optocouplers
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Availability

Stock:
Not Available