PC3H510NIP0F

Sharp Microelectronics
852-PC3H510NIP0F
PC3H510NIP0F

Mfr.:

Description:
Transistor Output Optocouplers Low If/High CMR PC3H5J00000F

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Transistor Output Optocouplers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SMD-4
1 Channel
2500 Vrms
Photodarlington
10 mA
1.4 V
35 V
80 mA
1 V
300 us
250 us
6 V
170 mW
- 30 C
+ 100 C
Brand: Sharp Microelectronics
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: