PC400J00000F

Sharp Microelectronics
852-PC400J00000F
PC400J00000F

Mfr.:

Description:
Logic Output Opto-couplers Digital Output Normal Off

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Logic Output Opto-couplers
RoHS:  
0.5 us
50 ns
SMD/SMT
SOIC-5
Open Collector
1 Channel
3750 Vrms
50 mA
4 mA
1.4 V
6 V
150 mW
- 25 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Sharp Microelectronics
Height: 2.6 mm
Length: 3.6 mm
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 6 us
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Type: AND Schmitt
Width: 4.4 mm
Unit Weight: 569 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11,985

Stock:
11,985 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.97 $2.97
$2.17 $21.70
$1.67 $167.00
$1.47 $735.00
$1.40 $1,400.00
Full Reel (Order in multiples of 3000)
$1.30 $3,900.00
$1.26 $7,560.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩