PC725V0NIPXF

Sharp Microelectronics
852-PC725V0NIPXF
PC725V0NIPXF

Mfr.:

Description:
Transistor Output Optocouplers DIP6, DC Input Darlington Trans. OP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Transistor Output Optocouplers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
PDIP-6 Gull Wing
1 Channel
5000 Vrms
Photodarlington
50 mA
1.4 V
300 V
150 mA
1.2 V
300 us
100 us
6 V
350 mW
- 25 C
+ 100 C
Bulk
Brand: Sharp Microelectronics
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: