PC815XNNSZ0F

Sharp Microelectronics
852-PC815XNNSZ0F
PC815XNNSZ0F

Mfr.:

Description:
Transistor Output Optocouplers DC Input Darlington Output

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Transistor Output Optocouplers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
DIP-4
1 Channel
5000 Vrms
Photodarlington
20 mA
1.4 V
35 V
80 mA
1 V
300 us
250 us
6 V
200 mW
- 30 C
+ 100 C
Brand: Sharp Microelectronics
Current Transfer Ratio: 600 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: