PC900V0NSZXF

Sharp Microelectronics
852-PC900V0NSZXF
PC900V0NSZXF

Mfr.:

Description:
High Speed Optocouplers Photocoupler DC In Digital out

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: High Speed Optocouplers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
PDIP-6
1 Channel
5000 Vrms
Open Collector
4 mA
1.1 V
500 ns
500 ns
6 V
50 mA
170 mW
- 25 C
+ 85 C
Tube
Brand: Sharp Microelectronics
Height: 3.5 mm
Length: 7.12 mm
Maximum Collector Current: 50 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 500
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: