PD100MC0MP1

Sharp Microelectronics
852-PD100MC0MP1
PD100MC0MP1

Mfr.:

Description:
Photodiodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Photodiodes
RoHS:  
Photodiodes
SMD-2
SMD/SMT
820 nm
10 nA
20 V
10 ns
10 ns
20 deg
- 30 C
+ 85 C
Brand: Sharp Microelectronics
Diode Capacitance: 10 pF
Packaging: Reel
Pd - Power Dissipation: 75 mW
Photocurrent: 900 nA
Product Type: Photodiodes
Factory Pack Quantity: 1500
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541498000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 7500   Multiples: 7500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$0.269 $2,017.50
$0.25 $3,750.00
$0.234 $7,020.00