PQ1U291M2ZPH

Sharp Microelectronics
Not Assigned
PQ1U291M2ZPH

Mfr.:

Description:
LDO Voltage Regulators LDO 2.9V0.18A

Lifecycle:
Obsolete

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: LDO Voltage Regulators
SMD/SMT
SOT-23-5
2.9 V
180 mA
1 Output
Positive
200 uA
Fixed
- 30 C
+ 80 C
110 mV
Reel
Brand: Sharp Microelectronics
Dropout Voltage - Max: 260 mV
Ib - Input Bias Current: 130 uA
Line Regulation: 20 mV
Load Regulation: 160 mV
Pd - Power Dissipation: 350 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

Availability

Stock:
Not Available