R3-32AA1

Shin Chin
112-R3-32AA1
R3-32AA1

Mfr.:

Description:
Fuse Holder Fuse Holder IN-LINE 20A 250V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Fuse Holder
RoHS:  
R3
Fuse Holders
5.2 mm x 20 mm
In-Line
1 Pole
20 A
32 VDC
Wire Leads
Bulk
Brand: Shin Chin
Color: Black
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 50
Subcategory: Fuses
Part # Aliases: 441-R332A-GR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,044
Expected 2026/12/30
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.57 $2.57
$1.98 $99.00
$1.45 $145.00
$1.16 $580.00
$1.10 $1,100.00
$1.05 $2,100.00