R3-61A

Shin Chin
112-R3-61A
R3-61A

Mfr.:

Description:
Fuse Holder Fuse Holder 10A/32VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Fuse Holder
RoHS:  
R3
Fuse Holders
1/4 in x 1-1/4 in
Panel Mount
1 Pole
10 A
32 V
Screwdriver Release
Quick Connect
- 20 C
+ 85 C
Bulk
Brand: Shin Chin
Color: Black
Fuse Diameter: 6.35 mm
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 100
Subcategory: Fuses
Part # Aliases: 441-R361A-GRX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.42 $4,840.00
$2.31 $11,550.00
10,000 Quote