D2FK60-5063

Shindengen
627-D2FK60-5063
D2FK60-5063

Mfr.:

Description:
Rectifiers 1.5 Amp 600 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Shindengen
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
2F
600 V
1.5 A
Fast Recovery Rectifiers
Single
1.3 V
40 A
10 uA
75 ns
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Shindengen
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 750
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 265

Stock:
265 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.05 $3.05
$1.93 $19.30
$1.30 $130.00
$1.06 $530.00
Full Reel (Order in multiples of 750)
$0.946 $709.50
$0.884 $1,989.00
$0.847 $3,811.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩