D3FS6-5063

Shindengen
627-D3FS6-5063
D3FS6-5063

Mfr.:

Description:
Schottky Diodes & Rectifiers 3.0 Amp 60 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Shindengen
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
SMD/SMT
2F
Single
Si
1.65 A
60 V
580 mV
80 A
2.5 mA
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Shindengen
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 750
Subcategory: Diodes & Rectifiers
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 294

Stock:
294 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.27 $3.27
$2.09 $20.90
$1.43 $143.00
$1.21 $605.00
Full Reel (Order in multiples of 750)
$1.07 $802.50
$1.01 $2,272.50
$0.968 $4,356.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩