SIT8944BI-23-33SA25.000000

SiTime
559-8944BI2333SA2500
SIT8944BI-23-33SA25.000000

Mfr.:

Description:
Standard Clock Oscillators Single Ended MEMS Oscillator, -40 C to 85 C, 3.2 x 2.5 mm, 50 ppm, 3.3V, 25.000000 MHz, n/a, Standby, Bulk

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
3.2 mm x 2.5 mm
25 MHz
50 PPM
15 pF
2.97 V
3.63 V
LVCMOS, LVTTL
SMD/SMT
- 40 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
0.75 mm (0.03 in)
AEC-Q100
SiT8944B
Bulk
Brand: SiTime
Current Rating: 4.8 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 50
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.69 $9.69
$8.59 $85.90
$7.29 $364.50
$6.98 $1,745.00
$6.69 $3,345.00
$6.50 $6,500.00

Similar Products