SIT9001AC-23-33E6-2.04800T

SiTime
788-9001AC233E62.04T
SIT9001AC-23-33E6-2.04800T

Mfr.:

Description:
SSXO Oscillators 2.048MHz 3.3Volts 50ppm -.5% fr Ctr

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: SSXO Oscillators
SSXO
2.048 MHz
50 PPM
15 pF
3.3 V
3.3 V
3.3 V
LVCMOS
Down Spread
0.5 %
SMD/SMT
- 20 C
+ 70 C
3.2 mm
2.5 mm
0.75 mm
Reel
Brand: SiTime
Series: SiT9001
Factory Pack Quantity: 3000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8542390090
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
8542399999
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$1.26 $3,780.00

Similar Products