SIT9120AC-1B2-25E100.000000x

SiTime
788-SIT9120A1B225E10
SIT9120AC-1B2-25E100.000000x

Mfr.:

Description:
MEMS Oscillators

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
100 MHz
25 PPM
2.25 V
2.75 V
LVPECL
- 20 C
+ 70 C
SIT9120
Brand: SiTime
Length: 3.2 mm (0.126 in)
Operating Supply Voltage: 2.5 V
Product Type: MEMS Oscillators
Factory Pack Quantity: 250
Subcategory: Oscillators
Width: 2.5 mm (0.098 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SiT9120 Standard Frequency Differential Oscillator

SiTime SiT9120 Standard Frequency Differential Oscillators cover 31 standard frequencies from 25MHz to 212.5MHz and offer LVPECL and LVDS output signaling types. These oscillators provide industrial and extended commercial temperature ranges, and industry-standard packages: 3.2mm x 2.5mm, 5mm x 3.2mm, and 7mm x 5mm. These package sizes enable drop-in replacement of quartz, SAW, and overtone oscillators without broad changes. SiT9120 oscillators are field programmable, allowing any combination of voltage, frequency stability, and package within the operating range. Specifications include a 0.6ps integrated RMS phase jitter, meeting 1GbE to 10GbE jitter requirements, and ±10ppm, ±20ppm, ±25ppm, and ±50ppm frequency stability options. SiTime SiT9120 Standard Frequency Differential Oscillators span various designs, reducing inventory across system clocking applications in communications, networking, and data centers.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.54 $635.00
$2.37 $5,925.00