SiT1602AI-13-33E-50.000000G

SiTime
788-1602AI13-33E-50G
SiT1602AI-13-33E-50.000000G

Mfr.:

Description:
MEMS Oscillators -20 to 70C, 5032, 20ppm, 3.3V, 100MHz, 60 PPM PR, T&R

Lifecycle:
NRND:
Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
2.5 mm x 2 mm
50 MHz
50 PPM
15 pF
2.97 V
3.63 V
LVCMOS, HCMOS
4.5 mA
- 40 C
+ 85 C
SiT1602A
Brand: SiTime
Duty Cycle - Max: 55 %
Height: 0.75 mm (0.03 in)
Length: 2.5 mm (0.098 in)
Packaging: Reel
Product Type: MEMS Oscillators
Factory Pack Quantity: 250
Subcategory: Oscillators
Width: 2 mm (0.079 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SiT1602 Low-Power Standard Frequency Oscillators

SiTime SiT1602 and SiT1602B Low-Power Standard Frequency Oscillators offer a programmable drive strength feature to provide a simple, flexible tool to optimize the clock rise/fall time for specific applications. The programmable drive strength improves system radiated electromagnetic interference (EMI) by slowing down the clock rise/fall time. The programmable drive strength also improves the downstream clock receiver’s (RX) jitter by decreasing (speeding up) the clock rise/fall time. The components have the ability to drive large capacitive loads while maintaining full swing with sharp edge rates. The oscillators exhibit EMI reduction by slowing rise/fall time and jitter reduction with faster rise/fall time. SiTime SiT1602 and SiT1602B oscillators can support up to 60pF or higher in maximum capacitive loads with drive strength settings.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$1.04 $260.00
$1.03 $515.00
$0.992 $992.00
$0.951 $2,377.50
$0.909 $4,545.00

Similar Product

SiTime SiT1602BI-13-33E-50.000000G
SiTime
MEMS Oscillators 50MHz 3.3V 50ppm -40C +85C