SiT1602BC-12-18N-40.000000G

SiTime
788-1602BC1218N4000G
SiT1602BC-12-18N-40.000000G

Mfr.:

Description:
Standard Clock Oscillators -20 to 70C, 5032, 20ppm, 3.3V, 100MHz, 60 PPM PR, T&R

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: Standard Clock Oscillators
RoHS:  
MEMS Oscillators
2.5 mm x 2 mm
40 MHz
25 PPM
15 pF
1.62 V
1.98 V
LVCMOS, HCMOS
SMD/SMT
- 20 C
+ 70 C
2.5 mm (0.098 in)
2 mm (0.079 in)
0.75 mm (0.03 in)
SiT1602B
Reel
Cut Tape
MouseReel
Brand: SiTime
Current Rating: 4.5 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.01 $2.01
$1.76 $17.60
$1.62 $40.50
$1.52 $152.00
Full Reel (Order in multiples of 250)
$1.38 $345.00
$1.33 $665.00
$1.26 $1,260.00
$1.20 $3,000.00
$1.17 $5,850.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Products