SiT2024BA-S1-33E-30.000000G

SiTime
788-2024BA-S1-33E-30
SiT2024BA-S1-33E-30.000000G

Mfr.:

Description:
Standard Clock Oscillators 30MHz 3.3V -55C +125C AEC-Q100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
SOT-23-5
30 MHz
25 PPM
1.8 V
3.63 V
LVCMOS, LVTTL
SMD/SMT
- 55 C
+ 125 C
2.9 mm (0.114 in)
2.8 mm (0.11 in)
1.1 mm (0.043 in)
AEC-Q100
Reel
Cut Tape
Brand: SiTime
Current Rating: 4 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
TARIC:
8541600000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.65 $2.65
$2.30 $23.00
$2.17 $54.25
$2.11 $211.00
Full Reel (Order in multiples of 250)
$1.78 $445.00
$1.71 $1,710.00
$1.65 $4,125.00
$1.56 $7,800.00