52PR8ETKB

Siemens
982-52PR8ETKB
52PR8ETKB

Mfr.:

Description:
Pushbutton Switches - Industrial PTR,CHROME,MTD,FV 120V LED,FULL AMB,1NO

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Pushbutton Switches - Industrial
Round, Mushroom
Illuminated
Amber
Amber
Screw
IP20, IP66
LED
Brand: Siemens
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 35 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Twist-to-Release
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509025
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$359.19 $359.19
$300.73 $1,503.65
$282.52 $2,825.20