SX-SDMAC-2832S+ R2

Silex Technology
702-SX-SDMAC-2832S+
SX-SDMAC-2832S+ R2

Mfr.:

Description:
Multiprotocol Modules 802.11a/b/g/n/ac WLAN + BLE 4.2 SDIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: Multiprotocol Modules
RoHS:  
2.402 GHz to 2.48 GHz, 5.18 GHz to 5.825 GHz
UART
3.3 V
3.3 V
- 20 C
+ 85 C
u.FL
17 mm x 18 mm x 2.6 mm
BLE, Bluetooth
802.11 a/b/g/n/ac
Reel
Brand: Silex Technology
Data Rate: 433 Mb/s
Modulation Technique: CSMA/CA, DSSS, OFDM
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8517620090
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$46.10 $23,050.00