SX-SDMAH-SP-US

Silex Technology
702-SX-SDMAH-SP-US
SX-SDMAH-SP-US

Mfr.:

Description:
WiFi Modules - 802.11 802.11ah SDIO Wi-Fi HaLow module using MM6108, US/Canada Only

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: WiFi Modules - 802.11
RoHS:  
802.11 ah
32.5 Mb/s
SPI
23 dBm
- 40 C
+ 85 C
Cut Tape
Antenna Connector Type: MHF1
Brand: Silex Technology
Dimensions: 17 mm x 18 mm x 2.65 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: WiFi Modules
Protocol - WiFi - 802.11: 802.11 ah
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SX-NEWAH-US IEEE 802.11ah Wi-Fi® Modules

Silex Technology SX-NEWAH-US IEEE 802.11ah Wi-Fi® Modules operate in the sub 1GHz license-exempt band. The SX-NEWAH-US modules provide a greater range over the 2.4GHz and 5GHz Wi-Fi technologies. These modules offer a higher data rate than the Low-Power Wide-Area (LPWA) technologies such as LoRa® and Sigfox®. The SX-NEWAH-US modules enable streamlined data transfer interoperability with existing Wi-Fi networks and meet up to 1Km long-range data transfer with low power consumption requirements. These modules support over 100 nodes and eliminate the need for repeaters and gateways. The SX-NEWAH-US modules are suitable for remote monitoring applications such as industrial sensors, elderly monitoring, security surveillance, building automation, and agricultural IoT.

SX-SDMAH 802.11ah Wi-Fi® HaLow™ SDIO/SPI Modules

Silex Technology SX-SDMAH 802.11ah Wi-Fi® HaLow™ SDIO/SPI Modules are enabled by Morse Micro’s MM6108. These modules feature a host SDIO or SPI interface to operate with a processor or a microcontroller. The SX-SDMAH modules support up to 8MHz channel bandwidth to improve the maximum data throughput in countries allowing 8MHz usage. A small footprint design with an integrated antenna connector saves PCB space and allows a flexible embedded system design. These modules also feature high transmission power to gain more distance and coverage. The SX-SDMAH modules are used in Ethernet wireless bridges, IP cameras and thermography cameras, 3D scanners, GNSS receivers, and Wi-Fi extenders.

In Stock: 159

Stock:
159 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$47.21 $47.21
$43.58 $435.80
$39.95 $998.75
$36.93 $3,693.00
$34.65 $8,662.50
1,000 Quote