AG6130

Silvertel
480-AG6130
AG6130

Mfr.:

Description:
Power over Ethernet - PoE - Open Frame Modules PoE PSE Module, 1-Channel, IEEE802.3af & at compliant, Surface Mount (Blocks)

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Power over Ethernet - PoE - Open Frame Modules
75 W
45 V to 57 V
48 V/57 V
1 Output
PCB
IEEE802.3at/af
Brand: Silvertel
Height: 5.36 mm
Length: 22.21 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 100
Subcategory: AC-DC Power Supply
Width: 14.92 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ag6130 Single Channel PSE PoE Module

Silvertel Ag6130 Single Channel Power Sourcing Equipment (PSE) Power over Ethernet (PoE) Module features a programmable output power limit of up to 75W and a small SMT package size of 21mm x 14mm x 5mm. The Ag6130 PSE module is designed for use in PoE applications with a wide range of power levels, including 15.4W, 25.5W, and up to 75W. This self-contained module requires only a single supply voltage and a few external components to provide a simple PSE application. Silvertel Ag6130 Single Channel PSE PoE Module is designed for a wide range of applications that require PSE functionality, such as CCTV DVR, home networking, and industrial Ethernet.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
990
Expected 2026/11/18
3,100
Expected 2027/02/22
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.50 $8.50
$8.40 $84.00
$8.26 $413.00
$8.11 $811.00
$8.00 $4,000.00
$7.95 $7,950.00