SE2432L-R

Skyworks Solutions, Inc.
873-SE2432L-R
SE2432L-R

Mfr.:

Description:
RF Front End 2.4GHz Zigbee Rx Gain 10 dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Front End
RoHS:  
2.4 GHz
2 dB
3 V
30 mA
+ 85 C
SMD/SMT
QFN-24
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Minimum Operating Temperature: - 40 C
Product Type: RF Front End
Series: SE2432L
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 956

Stock:
956 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 956 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.66 $3.66
$2.49 $24.90
$2.28 $57.00
$2.04 $204.00
$1.93 $482.50
$1.91 $955.00
Full Reel (Order in multiples of 3000)
$1.90 $5,700.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩