SI4754-A40-AM

Skyworks Solutions, Inc.
634-SI4754-A40-AM
SI4754-A40-AM

Mfr.:

Description:
RF Receiver FM/AM/SW/LW/WB receiver, auto AEC-Q100

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Receiver
Delivery Restriction:
 Mouser does not presently sell this product in your region.
AM/FM Radio Receiver
64 MHz to 108 MHz, 520 kHz to 1.71 MHz
+ 85 C
- 40 C
QFN-32
SMD/SMT
AEC-Q100
Tray
Brand: Skyworks Solutions, Inc.
Dimensions: 5 mm x 5 mm x 0.85 mm
Interface Type: I2C
Product Type: RF Receiver
Series: Si4754
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This product requires an NDA to be signed with Skyworks Inc.
Please contact a Skyworks Inc. Customer Service Representative
to initiate the NDA process.

Please contact a Mouser Technical Sales Representative for
further information.

5-0924-2

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: