R-0-WW-016 RSS50WW

Smiths Interconnect / IDI
818-100362-000
R-0-WW-016 RSS50WW

Mfr.:

Description:
Contact Probes RECEPTACLE WIRE WRAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Receptacle
Flat
17.7 mm
3 A
1.78 mm
R
Brand: Smiths Interconnect / IDI
Min Centres: 1.27 mm
Product Type: Contact Probes
Resistance: 35 mOhms
Spring Material: Beryllium Copper
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: R-0-WW-016 100362-000
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030900090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10,921
Expected 2026/12/14
13,200
Expected 2026/12/15
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.86 $1.86
$1.63 $163.00
$1.51 $3,020.00