SDN4-24-100P

663-SDN4-24-100P
SDN4-24-100P

Mfr.:

Description:
Power Supplies - DIN Rail Mount 100W 24-28VDC 4A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Supplies - DIN Rail Mount
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
1-Phase / Single Phase
92 W
85 VAC to 264 VAC, 210 VDC to 375 VDC
1 Output
24 VDC
3.8 A
Industrial
65 mm (2.559 in)
116 mm (4.567 in)
124 mm (4.882 in)
Brand: SolaHD
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Subcategory: AC-DC Power Supply
Unit Weight: 2.4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

SolaHD SDN4-24-100LP
SolaHD
Power Supplies - DIN Rail Mount 92W 24V DIN P/S 115/230V IN