333017

Soldered
392-333017
333017

Mfr.:

Description:
Other Development Tools Logic level converter breakout board, TXB0104, I2S, JTAG, SPI, UART

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Other Development Tools
RoHS:  
Breakout Boards
Translation - Voltage Level
TXB0104
Bulk
Brand: Soldered
Dimensions: 22 mm x 22 mm
Operating Supply Voltage: 30 V
Product Type: Other Development Tools
Factory Pack Quantity: 50
Subcategory: Development Tools
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 58

Stock:
58
Can Dispatch Immediately
On Order:
150
Expected 2026/12/01
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.62 $2.62