SBFPF2BV614TOF1

Solidigm
662-SBFPF2BV614TOF1
SBFPF2BV614TOF1

Mfr.:

Description:
Solid State Drives - SSD D5-P5336 Series (61.44TB 2.5in PCIe 4.0 x4 3D5 QLC) Gen FIPS Single Pack

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Solidigm
Product Category: Solid State Drives - SSD
RoHS:  
P5336
61.44 TB
2.5 in
2.5 in
QLC
PCIe
3.3 GB/s
7 GB/s
Brand: Solidigm
Endurance Rating: 65.2 PBW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8523802000
TARIC:
8523801000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D5-P5336 QLC Solid-State Drives

Solidigm D5-P5336 Quad Level Cell (QLC) Solid-State Drives (SSDs) are third-generation hyper-scalable solutions optimised for the edge to the core. D5-P5336 SSDs are ideal for data- and read-intensive workloads that let users efficiently accelerate data, regardless of location. The D5-P5336 efficiently accelerates more data in widely adopted, read/data-intensive workloads, delivering up to 2.3x faster read performance than some TLC SSDs and nearly 600x faster reads than leading SAS HDDs. The devices also offer substantial TCO savings of up to 61% and reduce energy costs by 6x compared to TLC SSD + HDD hybrid storage arrays. Data reliability is enhanced on multiple levels with additional circuitry for critical data integrity functions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$42,957.41 $42,957.41