896H-1CH-D1SW-R1-24VDC

Song Chuan
893-896H1CHD1SW24VDC
896H-1CH-D1SW-R1-24VDC

Mfr.:

Description:
Automotive Relays SPDT 24VDC QC w/ 2.7K resistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Song Chuan
Product Category: Automotive Relays
RoHS:  
24 VDC
1 Form C (SPDT-NO, NC)
50 A
360 Ohms
66.7 mA
28 VDC
Socket
Silver Tin Oxide (AgSnO)
896H
25.8 mm
25.8 mm
25 mm
Brand: Song Chuan
Coil Termination: Quick Connect (0.250")
Contact Termination: Quick Connect (0.250")
Power Consumption: 1.6 W
Product Type: Automotive Relays
Factory Pack Quantity: 5000
Subcategory: Relays
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410099
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,627

Stock:
2,627
Can Dispatch Immediately
On Order:
5,000
Expected 2026/12/28
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.58 $6.58
$6.16 $61.60
$5.49 $137.25
$5.21 $260.50
$4.97 $497.00
$4.73 $1,182.50
$4.57 $2,285.00
$4.50 $4,500.00
5,000 Quote