SM20ML1S31

Souriau
649-SM20ML1S31
SM20ML1S31

Mfr.:

Description:
Standard Circular Contacts Trim Trio Pin Crimp 20 AWG Contact Sz 16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Contacts
RoHS:  
REACH - SVHC:
Pin (Male)
13 A
16
Copper Alloy
20 AWG
Crimp
Gold
Stamped and Formed
Contacts
SM
Brand: Souriau
Product Type: Standard Circular Contacts
Factory Pack Quantity: 1000
Subcategory: Circular Connectors
Tradename: Trim Trio
Part # Aliases: SM20ML1S31
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8536699099
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SM/SC-M Stamped Contacts

SOURIAU SM/SC-M Contacts are Size 16, 20, and 24 stamped and formed contacts for TRIM TRIO connectors. The contacts consist of a crimp body made of highly conductive material, a stainless steel retaining spring featuring retention in the housing cavity, and a closed entry socket to prevent probe damage. The SM/SC-M Contacts are made of copper alloy with gold or tin over a nickel-plated finish.

In Stock: 2,874

Stock:
2,874
Can Dispatch Immediately
On Order:
4,925
Expected 2026/12/28
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.11 $1.11
$0.94 $9.40
$0.902 $22.55
$0.846 $84.60
$0.768 $192.00
$0.712 $356.00
$0.604 $604.00
$0.59 $1,180.00
$0.576 $2,880.00

Similar Product

Souriau SM20ML1D70
Souriau
Standard Circular Contacts Trim Trio Pin Crimp 20 AWG Contact Sz 16