BOB-23055

SparkFun
474-BOB-23055
BOB-23055

Mfr.:

Description:
Interface Development Tools With this USB-C breakout you will be able to incorporate a vertical USB-C connector into your projects without needing to solder each tiny SMD pad. The vertical orientation of the USB-C connector also makes it convenient for panel mounts in projects

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Interface Development Tools
Breakout Boards
USB Type-C
USB Type-C
Brand: SparkFun
Dimensions: 20.32 mm x 11.43 mm x 11.7 mm
Interface Type: USB Type-C
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 156

Stock:
156
Can Dispatch Immediately
On Order:
200
Expected 2026/11/11
100
Expected 2026/11/19
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.50 $5.50