COM-21311

SparkFun
474-COM-21311
COM-21311

Mfr.:

Description:
Speakers & Transducers If you want to get some sound out of your project but have a tight space budget this is a good way to do it. This 2.5W 4 Ohm speaker is only 28mm in diameter and just over 4mm thick. The cable is roughly 180mm long and terminates in a 2-wire JST co

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Speakers & Transducers
Speakers
Speaker
2.5 W
Round
28 mm
Brand: SparkFun
Product Type: Speakers & Transducers
Factory Pack Quantity: 1
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.26 $2.26