COM-29462

SparkFun
474-COM-29462
COM-29462

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD Panasonic FK SMT Aluminum Electrolytic Capacitors feature a high endurance of up to 2000 hours at +105 C and a temperature range as low as -55 C. These capacitors offer low impedance in a miniature package. FK SMT Aluminum Electrolytic Capacitors a

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
47 uF
35 VDC
6.3 mm (0.248 in)
2000 Hour
Electrolytic Capacitors
20 %
240 mA
- 55 C
+ 105 C
6.1 mm
Brand: SparkFun
Product Type: Electrolytic Capacitors
Subcategory: Capacitors
Type: Aluminum Electrolytic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.52 $0.52

Similar Products