DEV-11893

SparkFun
474-DEV-11893
DEV-11893

Mfr.:

Description:
Power Management IC Development Tools LilyPad Simple Power

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Battery Management
3.7 V
MCP73831
LilyPad
Brand: SparkFun
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 90.720 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LilyPad

SparkFun LilyPad is a wearable e-textile technology that has been creatively designed and can be sewn into fabric. Various input, output, power, and sensor boards are available. LilyPad is also washable with special care.

LilyPad Simple Power

SparkFun LilyPad Simple Power is a simple e-textile board that connects and charges a lipo battery with a 500mA charge rate. A JST connector is provided along with a slide switch.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.50 $12.50