DEV-16771

SparkFun
474-DEV-16771
DEV-16771

Mfr.:

Description:
Development Boards & Kits - ARM Meet the Teensy 4.1 a major expansion in the astoundingly popular development platform. It leverages the record-breaking speed of the Teensy 4.0 and scales it up for large-scale projects. Featuring a similar NXP processor this board is built around

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - ARM
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Development Boards
ARM Cortex M7
i.MX RT1062
Brand: SparkFun
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 32.095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Teensy 4.1 DEV-16771

SparkFun Teensy 4.1 DEV-16771 is a development board that features an ARM® Cortex®-M7 processor at 600MHz. This 4.1 board is of the same size and shape as the Teensy 3.6 (2.4" by 0.7"). The Teensy 4.1 development board from SparkFun provides greater I/O capability, including an ethernet PHY, SD card socket, and USB host port. The 4.1 board includes an NXP iMXRT1062 chip, four times larger flash memory than the 4.0, and two new locations to optionally add more memory. This development board comes with a power shut-off feature by connecting a pushbutton to the On/Off pin. The 3.3V power supply can be completely disabled by holding the button for five seconds and turned back on with a brief button press.

Availability

Stock: