DEV-17272

SparkFun
474-DEV-17272
DEV-17272

Mfr.:

Description:
Mobile Development Tools Note - Please read before purchasing!: The MicroMod Asset Tracker uses the "00B" product version of the SARA-R5 module (specifically the SARA-R510M8S-00B-00). LTE NB-IoT Radio Access Technology and the LTE FDD bands: 66 71 85 are not supported by

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Mobile Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Add-On Boards
3.3 V
5G, NBIoT, LTE
Brand: SparkFun
Dimensions: 3 mm x 3 mm
Product Type: Cellular Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MicroMod Asset Tracker Carrier Board (DEV-17272)

SparkFun MicroMod Asset Tracker Carrier Board (DEV-17272) provides a toolkit to monitor and track the location of the assets. This carrier board is built around the u-blox SARA-R510M8S module and the asset tracker offers secure cloud LTE-M and NB-IoT data communication for multi-regional use. The SARA-R5 supports many different forms of data communication from full TCP/IP sockets and packet-switched data through HTTP Get/Put/Post, FTP, ping, and SMS text messaging. This asset tracker carrier board includes an integrated u-blox M8 GNSS receiver for accurate positioning information.

Availability

Stock: