54-370-007

Spectrum Control
657-54-370-007
54-370-007

Mfr.:

Description:
EMI Feedthrough Filters 2.8UF 50V 15A

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
C Filter
2.8 uF
50 VDC
15 A
5 mOhms
- 55 C
+ 125 C
Brand: Spectrum Control
Diameter: 9.78 mm
Insertion Loss: 70 dB
Length: 14.63 mm
Product: EMI Filters
Product Type: EMI Feedthrough Filters
Subcategory: Filters
Thread Size: 1/4-28 UNF-2A
Type: Hermetically Sealed
Part # Aliases: 14
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hermetically Sealed EMI Filters

Spectrum Control Hermetically Sealed Electromagnetic Interference (EMI) Filters combine hermetically sealed glass construction with superior EMI attenuation, providing mission-critical performance. These robust EMI filters are engineered to excel in the harshest environments, delivering reliable, broadband filtering from 10kHz to beyond 10GHz. This superior performance ensures uncompromising signal integrity in a variety of applications. Spectrum Control Hermetically Sealed EMI Filters are qualified to MIL-PRF-15733, DSCC 84084, and MIL-PRF-28861 QPL standards. Ideal applications include military and aerospace, medical, industrial, power, and oil drilling.

Availability

Stock:
Not Available

Pricing (USD)