PSM1-102M-10T0

Spectrum Control
657-PSM1-102M-10T0
PSM1-102M-10T0

Mfr.:

Description:
Feedthrough Capacitors .120SQ.315L 1000PF 10A PI CIRCUIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Feedthrough Capacitors
RoHS:  
1 nF
200 VDC
SMD/SMT
20 %
3 Terminal
8 mm
3 mm
3 mm
Three Terminal Network Filter Capacitors
10 A
- 55 C
+ 125 C
5 mOhms
Reel
Cut Tape
MouseReel
Brand: Spectrum Control
Insulation Resistance: 1 GOhms
Product Type: Feed Through Capacitors
Factory Pack Quantity: 500
Subcategory: Filters
Type: Feed Through and Pi Low Pass Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
TARIC:
8548909099
CAHTS:
8536309090
USHTS:
8548000000
JPHTS:
8536300006
KRHTS:
8536300000
MXHTS:
8548001000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$7.41 $7.41
$6.30 $63.00
Full Reel (Order in multiples of 500)
$6.30 $3,150.00
10,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩