1P1FFC-USB-SERIAL

StarTech
16-1P1FFC-USB-SERIAL
1P1FFC-USB-SERIAL

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB to RS232 FTDI cable adapter 1ft COM retention

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
Adapters
Adapter
USB 2.0 Type-A
4 Position
D-Sub
9 Position
Male / Male
12 in
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB / IEEE 1394 Cables

StarTech USB/IEEE 1394 Cables offer high-speed USB Type‑C®, USB4, and Thunderbolt 5 connectivity with data rates up to 40Gbps. StarTech USB/IEEE 1394 Cables deliver high-power charging up to 240W and are designed with durable materials for frequent connections, testing, and deployment. The cables are ideal for connecting laptops, tablets, workstations, and other devices to external USB-C networking devices or PCIe storage. Applications also include serial communication and device configuration for industrial, networking, and IT equipment.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$49.33 $49.33
$41.93 $419.30
$39.31 $982.75
$37.44 $1,872.00
$35.65 $3,565.00
$34.20 $8,550.00