2GPD3-USB-C-ETHERNET

StarTech
16-2GPD3USBCETHERNET
2GPD3-USB-C-ETHERNET

Mfr.:

Description:
Interface Modules USB 3 2 Gen 1x1 Type C to 2 5GBASE T Ethernet Adapter with 1

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Interface Modules
RoHS:  
Adapters
Ethernet Adapter
1 Port
5 Gbps
RJ45
0 C
+ 45 C
Bulk
Brand: StarTech
Dimensions: 9.6 in x 0.9 in x 0.6 in
Operating Supply Voltage: 5 VDC
Product Type: Interface Modules
Region: Universal
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 24.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Interface Modules

StarTech Interface Modules upgrade or expand network access and connectivity from a single USB Type‑C® or USB-A port. The range of modules includes multi‑port USB hubs, high‑speed Ethernet adapters, and expansion cards for laptops and desktops. These easy-to-install interface modules support up to 2.5GbE Ethernet over standard Cat5e cables. These StarTech modules are compact and portable, while providing USB 3.2 speeds up to 10Gbps.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$53.95 $53.95
$47.76 $477.60
$45.51 $1,137.75
$43.33 $2,166.50
$41.27 $4,127.00
$38.90 $9,725.00